You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
All Weather Extreme Gorilla Tape, 48mm x 11m -
3044021
- Manufacturer:
- GORILLA GORILLA
- Manufacturer Part No:
- 3044021
- Order Code:
- SA04014
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5704947008352
Product Overview
- The tough tape for extreme weather conditions
- Withstands Extreme Weather - 100% waterproof and holds strong in rain, snow, sun, and extreme weather conditions
- Extra-Durable - Resists cracking and peeling caused by weather extremes
- Strong, Reinforced Backing - Offers incredible strength yet can still be ripped neatly by hand
- Permanent Bond - The butyl adhesive creates a long-lasting bond which can withstand climatic extremes
Product Information
- :
- Extra Strong Adhesive
- :
- Black
- :
- -
- :
- 36.08ft
- :
- 11m
- :
- 1.88"
- :
- 48mm
- :
- -
Technical Documents (0)
Also Known As
18 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
48 more will be available week commencing 05/11/25
48 more will be available week commencing 05/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.39 (£6.47) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























