You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
48mm x 8.2m Crystal Clear Gorilla Tape -
3044701
- Manufacturer:
- GORILLA GORILLA
- Manufacturer Part No:
- 3044701
- Order Code:
- SA03359
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5704947001728
- Technical Datasheet:
- 3044701 Datasheet
Product Overview
- Thousands of Uses - Automotive, camping, inflatables, smart screens and much more
- Tear by hand - It’s easy to rip a strip
- Waterproof - Not just waterproof but even sticks underwater
- High strength - Like original Gorilla Tape, this one is just as strong
- Won’t yellow outdoors - Weatherproof. Takes the sun’s rays in its stride
Product Information
- :
- Sealing
- :
- Acrylic Adhesive
- :
- Transparent
- :
- 8.2m
- :
- 7.1 mil (0.18 mm)
- :
- 26.9ft
- :
- 26.9ft
- :
- 8.2m
- :
- 1.88"
- :
- 48mm
- :
- -
Technical Documents (2)
Also Known As
165 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.79 (£9.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.