You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
72mm x 18m Heavy Duty Packing Tape and Dispenser, Clear -
3044801
- Manufacturer:
- GORILLA GORILLA
- Manufacturer Part No:
- 3044801
- Order Code:
- SA03360
- Product Range
- Gorilla - Packaging Tape
- Also Known As:
- GTIN UPC EAN: 5704947001742
Product Range Selector (Gorilla - Packaging Tape)
See all from this product rangeProduct Overview
- Heavy duty - use on tough repairs
- Extra thick dhesive layer
- Crystal clear - won't yellow outdoors
- Weatherproof - Water, UV and Temperature Resistant
- Airtight for patching smooth surfaces
- Easy to tear
- Sticks to smooth, rough and uneven surfaces
- Length 18m
- Width: 72mm
Product Information
- :
- Packaging
- :
- -
- :
- 18m
- :
- -
- :
- 59.1ft
- :
- Transparent
- :
- 59.1ft
- :
- 18m
- :
- 3"
- :
- 72mm
- :
- Gorilla - Packaging Tape
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.79 (£6.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.