You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Heavy Duty Packing Tape Refill Clear 72mm x 27m, 2 Pack - 

3044821

3044821 - Heavy Duty Packing Tape Refill Clear 72mm x 27m, 2 Pack
3044821 - Heavy Duty Packing Tape Refill Clear 72mm x 27m, 2 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GORILLA GORILLA
Manufacturer Part No:
3044821
Order Code:
SA03361
Also Known As:
GTIN UPC EAN: 5704947001766

Product Range Selector (Gorilla - Packaging Tape)

See all from this product range

Product Overview

Gorilla® Packaging Tape provides the ultimate solution for moving, shipping and storing.The tape offers heavy-duty strength and durability. The crystal clear tape is water and temperature resistant, 72mm wide and has a 3.4mm thickness.. Its smooth, quiet dispensing secures packages quicker and easier with just one strip. With its wider tape construction, easy-to-grip dispenser, and problem-free tear, this tough tape is simpler to use than other packaging tapes. Plus, its easy-to-refill dispenser lets you get the job done in no time.
  • Heavy duty - use on tough repairs
  • Extra thick dhesive layer
  • Crystal clear - won't yellow outdoors
  • Weatherproof - Water, UV and Temperature Resistant
  • Airtight for patching smooth surfaces
  • Easy to tear
  • Sticks to smooth, rough and uneven surfaces
  • Length 27m
  • Width: 72mm
  • Pack of 2

Product Information


:
Packaging

:
27m

:
88.6ft

:
Transparent

:
88.6ft

:
27m

:
3"

:
72mm

:
Gorilla - Packaging Tape

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5704947001766

No Longer Manufactured

£8.12 ( £9.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.12 (£9.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --