You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gorilla Impact-Tough Superglue, 2x 3g Tubes -
4044101
- Manufacturer:
- GORILLA GORILLA
- Manufacturer Part No:
- 4044101
- Order Code:
- SA04220
- Product Range
- Gorilla - Impact Tough Superglue
- Also Known As:
- GTIN UPC EAN: 5704947000721
Product Range Selector (Gorilla - Impact Tough Superglue)
See all from this product rangeProduct Overview
- Impact Tough - Formulated for impact resistance and strength
- Versatile - Bonds plastic, metal, wood, ceramic, paper, rubber and more!
- Fast Setting - Dries in just 10 - 45 seconds, with no gripping required
- Anti-Clog Cap - Keeps super glue from drying out. It’s Gorilla Tough use after use
Product Information
- :
- -
- :
- Gorilla - Impact Tough Superglue
- :
- 6g
- :
- -
- :
- Cyanoacrylate
- :
- Humidity
- :
- Transparent
- :
- Tube
Technical Documents (1)
Also Known As
56 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.15 (£3.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.