You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gorilla Superglue Brush & Nozzle, 12g -
4044501
- Manufacturer:
- GORILLA GORILLA
- Manufacturer Part No:
- 4044501
- Order Code:
- SA03363
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5704947002480
Product Overview
- Two Ways to Dispense - Fine bristle brush for controlled coverage with less mess & precision nozzle for quick, easy dispensing
- Impact Tough - Formulated for impact resistance and strength
- Versatile - Bonds plastic, metal, wood, ceramic, paper, rubber and more!
- Fast Setting - Dries in just 10-45 seconds, with no gripping required
- Anti-Clog Cap - Keeps super glue from drying out. It’s Gorilla Tough use after use
Product Information
- :
- -
- :
- -
- :
- 12g
- :
- -
- :
- Cyanoacrylate
- :
- Humidity
- :
- Transparent
- :
- Bottle
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.51 (£6.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.