You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gorilla Wood Glue, 118ml -
5044401
- Manufacturer:
- GORILLA GORILLA
- Manufacturer Part No:
- 5044401
- Order Code:
- SA02618
- Product Range
- Gorilla - Wood Glue
- Also Known As:
- GTIN UPC EAN: 5704947001285
Product Range Selector (Gorilla - Wood Glue)
See all from this product rangeProduct Overview
- Versatile - Use on hardwoods, softwoods and wood composites
- Indoor/outdoor with D3 water resistance
- Complete projects fast - Bonds strong and requires a short grip time – only 20 – 30 mins
- It dries a natural colour so you’re guaranteed a clean looking bond line for your projects
- Non-clogging lid
- Paintable, stainable and sandable
Product Information
- :
- Grab
- :
- White
- :
- Bottle
- :
- 118ml
- :
- -
- :
- Gorilla - Wood Glue
Technical Documents (1)
Also Known As
53 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.48 (£4.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.