You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gorilla Epoxy Glue, 25ml -
6044001
- Manufacturer:
- GORILLA GORILLA
- Manufacturer Part No:
- 6044001
- Order Code:
- SA02622
- Also Known As:
- GTIN UPC EAN: 5704947001520
Product Overview
- Fills gaps and bonds uneven and vertical surfaces
- Withstands moderate exposure to water
- Separate barrels of resin and hardener keep epoxy from hardening
- Will not break down from exposure to common solvents
- Syringe dispenses evenly and includes a cap for multiple uses
- Set Time: 5 minutes
- Clamp Time: 30 minutes
- Full Cure: 24 hours
Product Information
- :
- Epoxy - 2 Part
- :
- Transparent
- :
- Room Temperature
- :
- -
- :
- Syringe
- :
- 25ml
- :
- -
- :
- -
Technical Documents (1)
Also Known As
67 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.08 (£6.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.