You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

48mm x 10m Gorilla Gaffer Tape, White - 

GORILLA TAPE WHITE 10M

GORILLA TAPE WHITE 10M - 48mm x 10m Gorilla Gaffer Tape, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GORILLA GORILLA
Manufacturer Part No:
GORILLA TAPE WHITE 10M
Order Code:
SA03464
Product Range
-
Also Known As:
GTIN UPC EAN: 5704947002855

Product Overview

Gorilla Tape® is extra strong, double-thick and incredibly tough. Whether you need to stick rough, smooth or uneven surfaces, this is the duct tape with extra grip. Indoors and out, you can use Gorilla Tape where you want. The rugged all-weather shell withstands the elements, and the double-thick adhesive remains strong, whatever it faces. Designed to be tearable, developed to be durable, Gorilla Tape stands up to the test.
  • Tough, strong and long lasting
  • Designed to stick to rough surfaces including wood, stucco, plaster, brick, metal and more
  • Can be used as a semi-permanent fix
  • Strong reinforced backing
  • Ideal for outdoor applications including tree stands, tent repairs, hide shelters as well as fishing equipment
  • Colour: White
  • Length: 10m
  • Width: 48mm

Product Information


:
Gaffer

:
-

:
10m

:
32.8ft

:
White

:
-

:
32.8ft

:
10m

:
1.88"

:
48mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5704947002855

9 In stock Need more?

???PF_PDP_RSP_SUP???

£5.39 ( £6.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.39 (£6.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --