You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RGBIC Smart Indoor LED Strip Light, 10m -
H612C
New- Manufacturer:
- GOVEE GOVEE
- Manufacturer Part No:
- H612C
- Order Code:
- LA11780
- Also Known As:
- GTIN UPC EAN: 6974316999225
Product Overview
- Warm White for Daily Lighting
- RGBIC effect, each segment of the strip can be a different colour, lighting up at the same time
- Reactive Music Sync Modes
- Hands-Free Voice Control
- Smart & Powerful App Functions
- Transparent Protective Epoxy Coating
Product Information
- :
- 10m
- :
- 240LEDs
- :
- Red, Green, Blue, White
- :
- 240V
- :
- 36W
- :
- -
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £46.75 (£56.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.