You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RGB LED Strip Lights, 5m -
H615A2A3
New- Manufacturer:
- GOVEE GOVEE
- Manufacturer Part No:
- H615A2A3
- Order Code:
- LA11766
- Also Known As:
- GTIN UPC EAN: 6974316990482
Product Overview
- Smart App Control: Our Govee Home App allows you to control your LED light strip via WiFi and Bluetooth
- With 16 million colours to choose from, you can use the App to customise your LED lights, use Music mode, DIY mode, and much more
- Set The Mood: With 5m in length and bright LEDs, you can use our RGB light strip to decorate multiple places in your home
- Music Sync Mode: Select music mode and watch your smart light strip dance and move to the rhythm of your favorite songs
- Custom DIY Function: build your own DIY icon, choose your favorite effects, use smart colour picking, and much more to create colours you prefer
Product Information
- :
- 5m
- :
- 90LEDs
- :
- Red, Green, Blue
- :
- 240V
- :
- 12W
- :
- -
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 14/10/25
Order now. Pay nothing until products are dispatched24 more will be available week commencing 14/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.75 (£17.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.