You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Neon Rope RGB Smart Strip Light, 3m -
H61D3
New- Manufacturer:
- GOVEE GOVEE
- Manufacturer Part No:
- H61D3
- Order Code:
- LA11778
- Also Known As:
- GTIN UPC EAN: 6974316998860
Product Overview
- Shape Recognition: This new generation of Govee neon light incorporates customising lighting effects through Govee Home App
- Upgraded Bend Clips: The upgraded clips can be bent to create the desired shape in advance for a hassle-free setup
- AI Lighting Bot: This bot is powered by AIGC and utilizes diverse cutting-edge AI algorithms capable of analysing user input through text, voice, and image data
- Softer Material: This light is made of a softer material, a 14% increase in flexibility compared with the previous generation
- Improved RGBIC Lighting Effects: Supports shrinking or expanding the lighting in all directions, making more fun lighting effects possible
- Matter Compatible: Effortlessly adjust your lighting via Govee Home App, Matter, Alexa, or Google Assistant
Product Information
- :
- 3m
- :
- 252LEDs
- :
- Red, Green, Blue, White
- :
- 240V
- :
- 48W
- :
- -
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.75 (£70.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.