You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RGBICW Smart Permanent Outdoor Lights 2, 30m -
H705A
New- Manufacturer:
 - GOVEE GOVEE
 - Manufacturer Part No:
 - H705A
 - Order Code:
 - LA11783
 - Also Known As:
 - GTIN UPC EAN: 6974316994343
 
Product Overview
- Elaborate RGBICW Lighting: An upgraded design, Govee Permanent Outdoor Lights 2 shows a smooth lighting effect from 16 million accurate colours
 - AI Light Show: Apart from pre-set 100 Scene modes and DIY lighting, the AI-generated lighting effects personalise your ambiance with a single command
 - Durable and Reliable: Thanks to anti-UV materials and a lightweight waterproof body, control box & power adapter, these lights work reliably in bad weather
 - Caution - the power adapter should be placed indoors or connected into a socket with an IP65 protective enclosure
 - Easy Installation: Simply use the provided VHB glue and clips for a hassle-free experience
 - Connect and control from anywhere with Govee Home App, Alexa, and Google Assistant for versatile lighting
 - UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
 
Product Information
- :
 - Mains
 - :
 - Outdoor Use
 - :
 - LED
 - :
 - Red, Green, Blue, White
 - :
 - -
 - :
 - 240V
 - :
 - 30m
 - :
 - -
 - :
 - UK Type G
 
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £215.00 (£258.00) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























