You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Cell In-line High Temp NiMH Emergency Lighting Battery Pack with Fly Lead Connection -
14-225
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- 14-225
- Order Code:
- BT05539
- Product Range
- -
- Technical Datasheet:
- 14-225 Datasheet
Product Overview
- Can be charged continuously at between 130-200mA
- Charging Voltage: 1.5V (At 400mA)
- IEC 61951-1 standard compliant
- Service life of over 350 cycles
- No soldering required
Contents
Battery only
Product Information
- :
- 1.2V
- :
- Nickel Metal Hydride
- :
- 4Ah
- :
- -
- :
- Wire Leads
- :
- 70mm
- :
- 38mm
- :
- 1
- :
- -
- :
- 18mm
- :
- 150g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.68 (£21.22) | ( ) |
5+ | £16.57 (£19.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.