You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR1616 3V Lithium Button Cell Batteries, 5 Pack -
GPPBL1616028
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GPPBL1616028
- Order Code:
- BT00875
- Product Range
- -
- Also Known As:
- DL1616 BR1616 GTIN UPC EAN: 4891199001116
- Technical Datasheet:
- GPPBL1616028 Datasheet
Product Overview
- Lithium computer button cell
- Constant nominal voltage of 3V
- Also for use in some calculators & watches
Contents
Batteries only
Warnings
Product Information
- :
- 3V
- :
- 1616
- :
- Lithium Manganese Dioxide
- :
- 55mAh
- :
- 16mm
- :
- Pressure Contact
- :
- 1.6mm
- :
- 5
- :
- Coin Cell
- :
- 1.1g
- :
- CR1616
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.44 (£4.13) | ( ) |
10+ | £3.23 (£3.88) | ( ) |
50+ | £3.03 (£3.64) | ( ) |
100+ | £2.93 (£3.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.