You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Super Alkaline D Batteries, 10 Pack -
GP13A-10 (10 PACK)
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GP13A-10 (10 PACK)
- Order Code:
- BT00064
- Product Range
- GP Super Alkaline
Product Range Selector (GP Super Alkaline)
See all from this product rangeProduct Overview
- 7 Year shelf life
Contents
Batteries only
Footnotes
Product Information
- :
- 1.5V
- :
- D
- :
- Alkaline
- :
- -
- :
- 34.2mm
- :
- Raised Positive and Flat Negative
- :
- 61.5mm
- :
- 10
- :
- D
- :
- 130g
- :
- LR20
- :
- 13A
- :
- -
- :
- GP Super Alkaline
Technical Documents (1)
32 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.16 (£19.39) | ( ) |
10+ | £15.45 (£18.54) | ( ) |
50+ | £14.65 (£17.58) | ( ) |
100+ | £14.24 (£17.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.