You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Super Alkaline AA & AAA Battery Bundle with Free Deco Light, 12+12 Pack -
GP15A/24A/DLETA21-2GSBC24
New- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GP15A/24A/DLETA21-2GSBC24
- Order Code:
- BT07497
- Product Range
- GP Super Alkaline
- Also Known As:
- GTIN UPC EAN: 4891199235665
Product Range Selector (GP Super Alkaline)
See all from this product rangeProduct Overview
- Promotional battery pack that includes 12x AA batteries, 12x AAA batteries as well as a free LED light chain
- 1m LED light chain with 20 bulbs
- LED light chain is powered by 2x AA batteries
- Reliable AA & AAA alkaline batteries for everyday household applications
- Designed to provide 50% more power than previous generation
- Innovative G-TECH design ensures longer-lasting performance
- Patented anti-leakage system effectively prevents battery leaks
- Supplied in single hook retail blister packaging
- Packaging dimensions (HxWxD): 192x168x45mm
Contents
12x AA Batteries, 12x AAA batteries and LED light chain
Product Information
- :
- 1.5V
- :
- AAA, AA
- :
- Alkaline
- :
- -
- :
- Raised Positive and Flat Negative
- :
- 24
- :
- AAA, AA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- GP Super Alkaline
Technical Documents (0)
Also Known As
388 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 24
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.40 (£6.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























