You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Greencell Heavy Duty Zinc Chloride 9V PP3 Batteries, 10 Pack -
GPPVCF9VG014
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GPPVCF9VG014
- Order Code:
- BT00085
- Product Range
- GP Greencell
- Also Known As:
- GTIN UPC EAN: 4891199001246
- Technical Datasheet:
- GPPVCF9VG014 Datasheet
Product Range Selector (GP Greencell)
See all from this product rangeProduct Overview
- Lower cost than long-life alkaline batteries
Contents
Contents: Batteries only
Product Information
- :
- 9V
- :
- PP3
- :
- Zinc Carbon
- :
- -
- :
- Snap Contact
- :
- 48.5mm
- :
- 26.5mm
- :
- 10
- :
- PP3
- :
- 17.5mm
- :
- 37.5g
- :
- 6F22
- :
- 1604D
- :
- -
- :
- GP Greencell
Technical Documents (2)
Also Known As
283 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.41 (£6.49) | ( ) |
10+ | £5.16 (£6.19) | ( ) |
50+ | £4.90 (£5.88) | ( ) |
100+ | £4.75 (£5.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.