You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

192 LR41 1.5V Alkaline Button Cell Batteries, 10 Pack - 

GPPBA192F005

GPPBA192F005 - 192 LR41 1.5V Alkaline Button Cell Batteries, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GPPBA192F005
Order Code:
BT01391
Product Range
-
Also Known As:
280-902 A3 L736 LR41 V36GA 192 GTIN UPC EAN: 4891199015533

Product Overview

Single use high-drain button cell battery designed to power small gadgets such as calculators, key fobs and remotes. Equivalent batteries are: LR41, V3GA. Supplied as a blister pack of ten batteries.
  • High energy density with consistent voltage output
  • Engineered for complete protection against leakage
  • Ensures high safety for you and your device
  • Mercury-free
  • 3 Year shelf life

Contents

Batteries only

Product Information


:
1.5V

:
LR41

:
Alkaline

:
24mAh

:
7.9mm

:
Pressure Contact

:
3.6mm

:
10

:
Button Cell

:
0.5g

:
LR736

:
-

:
-

:
GP192F Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

280-902 A3 L736 LR41 V36GA 192 GTIN UPC EAN: 4891199015533

150 In stock Need more?

???PF_PDP_RSP_SUP???

£1.38 ( £1.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.38 (£1.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.30 (£1.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.22 (£1.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.14 (£1.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --