You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Industrial NiMH Rechargeable 7/5AF Battery 3.7Ah Tagged -
GP380AFH1A1P
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GP380AFH1A1P
- Order Code:
- BT00176
- Product Range
- GP Industrial Tagged NiMH Batteries
Product Range Selector (GP Industrial Tagged NiMH Batteries)
See all from this product rangeProduct Overview
- Free from cadmium, lead, mercury or lithium and can be used repeatedly
Contents
Battery only
Product Information
- :
- 1.2V
- :
- Nickel Metal Hydride
- :
- 3.8Ah
- :
- 17.2mm
- :
- 7/5AF
- :
- Opposing Tags
- :
- 66mm
- :
- 1
- :
- 7/5AF
- :
- -
- :
- -
- :
- -
- :
- GP Industrial Tagged NiMH Batteries
Technical Documents (1)
19 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.05 (£7.26) | ( ) |
5+ | £5.86 (£7.03) | ( ) |
10+ | £5.56 (£6.67) | ( ) |
25+ | £5.40 (£6.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.