You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B441 USB Standard Charger with 4x AA ReCyko NiMH Batteries -
GPACSB441001
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GPACSB441001
- Order Code:
- BT07127
- Also Known As:
- GTIN UPC EAN: 4891199213212
- Technical Datasheet:
- GPACSB441001 Datasheet
Product Range Selector (GP ReCyko)
See all from this product rangeProduct Overview
- Reliable everyday charging for 2 or 4 AA/AAA NiMH batteries
- Two channel charging with LED indicators
- Automatic power cut off
- Negative delta V, safety timer & temperature cut-off protection
- Input Voltage: 5V, 1A (USB)
- Charging Current: 770/380mA for 2/4 AA, 300mA for 2/4 AAA
- Charging Time: 180/360 mins for 2/4 AA, 200 mins for 2/4 AAA
- Dimensions (HxWxD): 21x68x75mm
- 1 Year manufacturer warranty
Contents
Charger, 4x AA batteries, USB cable and user guide
Footnotes
Product Information
- :
- USB
- :
- NiMH
- :
- 5V
- :
- AAA, AA
- :
- HR6, HR03
- :
- 1.2H2
- :
- GP ReCyko
- :
- USB
Technical Documents (1)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.63 (£15.16) | ( ) |
5+ | £12.33 (£14.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.