You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M452 USB Speed Charger with D451 LCD Dock and 4x AA ReCyko NiMH Batteries - 

GPACSM452001

GPACSM452001 - M452 USB Speed Charger with D451 LCD Dock and 4x AA ReCyko NiMH Batteries
GPACSM452001 - M452 USB Speed Charger with D451 LCD Dock and 4x AA ReCyko NiMH Batteries
GPACSM452001 - M452 USB Speed Charger with D451 LCD Dock and 4x AA ReCyko NiMH Batteries

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GPACSM452001
Order Code:
BT07125
Also Known As:
GTIN UPC EAN: 4891199213298
Technical Datasheet:
GPACSM452001   Datasheet
See all Technical Docs

Product Range Selector (GP ReCyko)

See all from this product range

Product Overview

The M452 is a compact charger with individual charging channels, suitable for recharging 1-4x AA/AAA NiMH batteries via USB. The included LCD dock provides comprehensive feedback on remaining power and battery health. The charger is supplied with 4x AA ReCyKo 2600mAh pre-charged NiMH batteries.
  • Fast and reliable charging for 1-4 AA/AAA NiMH batteries
  • Four independent charging channels with LED indicators
  • Automatic power cut off and timer protection
  • Primary battery and reverse polarity protection
  • Dock provides a comprehensive LCD display with battery level and health check
  • Input Voltage: 5V, 1A (USB)
  • Charging Current: 1100/1100/730/550mA for 1/2/3/4 AA, 730/730/490/370mA for 1/2/3/4 AAA
  • Charging Current with dock: 1800/1100/730/550mA for 1/2/3/4 AA, 1200/730/490/370mA for 1/2/3/4 AAA
  • Charging Time: 120/120/180/240 mins for 1/2/3/4 AA, 85/85/115/170 mins for 1/2/3/4 AAA
  • Charging Time with dock: 78/120/180/240 mins for 1/2/3/4 AA, 50/85/115/170 mins for 1/2/3/4 AAA
  • Charger Dimensions (HxWxD): 25x68x78mm
  • Dock Dimensions (HxWxD): 25x82x82mm
  • 1 Year manufacturer warranty

Contents

Charger, dock, 4x AA batteries, USB cable and user guide

Footnotes

Notes: Charging times shown for AA 2100mAh and AAA 850mAh, times are approximate and will vary depending on battery age and capacity.

Product Information


:
USB

:
NiMH

:
5V

:
AAA, AA

:
HR6, HR03

:
1.2H2

:
GP ReCyko

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4891199213298

8 In stock Need more?

???PF_PDP_RSP_SUP???

£27.27 ( £32.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.27 (£32.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £26.51 (£31.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --