You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Recyko Charge10 10 Minute Fast Charger with 4x AA 1700mAh Charge10 NiMH Batteries -
GPACSS491000
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GPACSS491000
- Order Code:
- BT07124
- Product Range
- GP ReCyko
- Also Known As:
- GTIN UPC EAN: 4891199204616
- Technical Datasheet:
- GPACSS491000 Datasheet
Product Range Selector (GP ReCyko)
See all from this product rangeProduct Overview
- 10 Minutes is all you need: recharge Charge10 AA batteries to 90% in just 10 minutes
- High speed charging for 1-4 AA/AAA NiMH batteries
- Four independent charging channels
- Ultra Fast and ECO charging modes
- Four tri-colour LED Status & warning indicators
- Input Voltage: 100-240V AC, 50/60Hz 85W
- Output Voltage: 1.6V DC
- Ultra Fast Charging Current: 10A/5A/3.5A each (1-4 AA), 1.5A/0.75A each (1-4 AAA)
- Ultra Fast Charging Time: Charge10 AA 1700mAh - 10 mins (1-4), Recyko AA 2600mAh - 35 mins (1-4)
- Eco Mode Charging Current: 600mA each (AA), 300mA each (AAA)
- Eco Mode Charging Time: Charge10 AA 1700mAh - 200 mins, Recyko AA 2600mAh - 320 mins (1-4), Recyko AAA 950mAh - 230 mins (1-4)
- Automatic temperature cut off (TCO) and safety protection
- Dimensions (HxWxD): 35x92x155mm
- 1 Year manufacturer warranty
Contents
Charger, 4x AA batteries, AC adaptor and user guide
Product Information
- :
- Ultra Fast
- :
- NiMH
- :
- 240VAC
- :
- AAA, AA
- :
- HR6, HR03
- :
- 1.2H2
- :
- GP ReCyko
- :
- -
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £78.78 (£94.54) | ( ) |
5+ | £75.75 (£90.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.