You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Discovery C32 LED Outdoor Torch, 300lm - 

GPACT0C32000

GPACT0C32000 - Discovery C32 LED Outdoor Torch, 300lm
GPACT0C32000 - Discovery C32 LED Outdoor Torch, 300lm
GPACT0C32000 - Discovery C32 LED Outdoor Torch, 300lm
GPACT0C32000 - Discovery C32 LED Outdoor Torch, 300lm
GPACT0C32000 - Discovery C32 LED Outdoor Torch, 300lm
GPACT0C32000 - Discovery C32 LED Outdoor Torch, 300lm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GPACT0C32000
Order Code:
LA07757
Product Range
GP Batteries - Discovery LED Torches
Also Known As:
GTIN UPC EAN: 4891199183874
Technical Datasheet:
GPACT0C32000   Datasheet
See all Technical Docs

Product Range Selector (GP Batteries - Discovery LED Torches)

See all from this product range

Product Overview

Small, compact LED torch with advanced features for the outdoors such as zoom in/out spotlight and SOS lighting mode.
  • Ultra-bright, 300 Lumen torch with nylon wrist lanyard
  • Maximum beam distance of 100m and a long runtime of 15 hours
  • Turn on/off and switch easily between high/low brightness as well as SOS mode with one main button
  • Zoom in to floodlight a large area, zoom out to a spotlight for long-range observation
  • Housing made from durable aluminium
  • IPX4 Water-resistant rated
  • Supplied with 3x AAA batteries
  • Dimensions (Dia.xL): 32x108mm
  • Weight: 121g

Product Information


:
Hand Held

:
LED

:
300lm

:
100m

:
AAA Batteries x 3

:
Aluminium

:
GP Batteries - Discovery LED Torches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4891199183874

14 In stock Need more?

???PF_PDP_RSP_SUP???

£11.62 ( £13.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.62 (£13.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £10.86 (£13.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --