You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P36 LED Task Torch, 300lm -
GPACT0P36000
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GPACT0P36000
- Order Code:
- LA07744
- Also Known As:
- GTIN UPC EAN: 4891199166648
Product Overview
- Lighting modes: On-Off/100%-50%-8%/Strobe/Momentary-On
- Rear tail cap on/off switch
- Aircraft-grade aluminium body with anti-roll design
- IPX4 Rating for waterproof protection
- Supplied with 3x AAA batteries, 2x spare O-rings, carry pouch, strap and instruction manual
- Dimensions (Dia.xL): 27x117mm
- Weight: 79g
Product Information
- :
- Hand Held
- :
- LED
- :
- 300lm
- :
- 120m
- :
- AAA Batteries x 3
- :
- Aluminium
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.72 (£26.06) | ( ) |
| 5+ | £20.00 (£24.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























