You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tough Work Head Torch with Motion Sensor, CHW54, 375lm, IPX5, Grey -
GPACTCH54000
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GPACTCH54000
- Order Code:
- LA10767
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4891199211119
Product Overview
- Light modes - turbo, high, medium & low
- Water resistance: IPX5
- Shock proof: 5m
- Washable & adjustable strap
- Adjustable 60° tilted angle
- Spot & flood beam type
- Brightness motion control
- Lasting power - 26h runtime
Contents
Head lamp, 3× AAA batteries, operating instructions.
Product Information
- :
- Head Light
- :
- 375lm
- :
- 110m
- :
- AAA Batteries x 3
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.66 (£18.79) | ( ) |
| 5+ | £14.55 (£17.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























