You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PX625A 1.5V Alkaline Button Cell Battery -
GPPBA25AF000
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GPPBA25AF000
- Order Code:
- BT00454
- Product Range
- PX625A Series
- Also Known As:
- LR9 PX625A V625U GTIN UPC EAN: 4891199003820
Product Range Selector (PX625A Series)
See all from this product rangeProduct Overview
- High energy density with consistent voltage output
- Engineered for complete protection against leakage
- Ensures high safety for you and your device
- Mercury-free
- 3 Year shelf life
Contents
Battery only
Product Information
- :
- 1.5V
- :
- LR9
- :
- Alkaline
- :
- -
- :
- 15.5mm
- :
- Pressure Contact
- :
- 6mm
- :
- 1
- :
- Button Cell
- :
- 5g
- :
- -
- :
- -
- :
- -
- :
- PX625A Series
Technical Documents (1)
Also Known As
5 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 03/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
100 more will be available week commencing 03/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.91 (£1.09) | ( ) |
10+ | £0.87 (£1.04) | ( ) |
25+ | £0.82 (£0.98) | ( ) |
50+ | £0.78 (£0.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.