You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra+ CR2032 Battery Bundle with Free Deco Light, 10 Pack -
GPCR2032UP/DL-2CPGSBFB10
New- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GPCR2032UP/DL-2CPGSBFB10
- Order Code:
- BT07496
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4891199237041
- Technical Datasheet:
- GPCR2032UP/DL-2CPGSBFB10 Datasheet
Product Overview
- Promotional battery pack that includes 10x CR2032 batteries as well as a free LED light chain
- 2m LED fairy light chain with one-click operation
- LED light chain is powered by 2x CR2032 batteries
- GP Lithium button cell technology delivers consistent power and superior efficiency
- Made to perform even under extreme conditions
- Reliable, leak-proof construction
- Supplied in single hook retail blister packaging
- Packaging dimensions (HxWxD): 195x142x15mm
Contents
10x CR2032 batteries and LED light chain
Product Information
- :
- 3V
- :
- 2032
- :
- Lithium Manganese Dioxide
- :
- 300mAh
- :
- Pressure Contact
- :
- 10
- :
- Coin Cell
- :
- -
- :
- CR2032
- :
- 5004LC
- :
- -
- :
- -
Technical Documents (1)
Also Known As
219 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.32 (£3.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























