You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A76 LR44 1.5V Alkaline Button Cell Batteries, 4 Pack -
GPPBAA76F051
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GPPBAA76F051
- Order Code:
- BT06312
- Product Range
- GPA76F Series
- Also Known As:
- 303 357 AG13 1166A 280-904 A13 L1154 L1154C LR44 RW82 SB-F9 V13GA A76 GTIN UPC EAN: 4891199162473
- Technical Datasheet:
- GPPBAA76F051 Datasheet
Product Range Selector (GPA76F Series)
See all from this product rangeProduct Overview
- High energy density with consistent voltage output
- Engineered for complete protection against leakage
- Ensures high safety for you and your device
- Mercury-free
- 3 Year shelf life
Contents
Batteries only
Product Information
- :
- 1.5V
- :
- A76
- :
- Alkaline
- :
- 110mAh
- :
- 11.6mm
- :
- Pressure Contact
- :
- 5.4mm
- :
- 4
- :
- Button Cell
- :
- 1.7g
- :
- LR44
- :
- 1166A
- :
- -
- :
- GPA76F Series
Technical Documents (1)
Also Known As
240 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.87 (£2.24) | ( ) |
10+ | £1.77 (£2.12) | ( ) |
25+ | £1.67 (£2.00) | ( ) |
50+ | £1.60 (£1.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.