You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Plus Alkaline AAA Batteries, 100 Pack -
GPPCA24UP196 (100PK)
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GPPCA24UP196 (100PK)
- Order Code:
- BT07265
- Product Range
- GP Ultra Plus Alkaline
- Also Known As:
- GTIN UPC EAN: 04891199222535
Product Range Selector (GP Ultra Plus Alkaline)
See all from this product rangeProduct Overview
- High performance single use alkaline batteries
- Provides up to 150% more power in home medical application vs ANSI (C18.1M PART 1-2021 Edition) MAD
- Innovative G-TECH design ensures longer-lasting performance
- Patented anti-leakage system effectively prevents battery leaks
- Sustainable paper packaging to reduce waste
Contents
Batteries only
Product Information
- :
- 1.5V
- :
- AAA
- :
- Alkaline
- :
- -
- :
- 10.5mm
- :
- Raised Positive and Flat Negative
- :
- 44.5mm
- :
- 100
- :
- AAA
- :
- 12g
- :
- LR03
- :
- 24A
- :
- -
- :
- GP Ultra Plus Alkaline
Technical Documents (0)
Also Known As
57 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.26 (£31.51) | ( ) |
3+ | £25.45 (£30.54) | ( ) |
25+ | £24.24 (£29.09) | ( ) |
50+ | £23.48 (£28.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.