You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lithium AA Long-Life Batteries, 2 Pack -
GPPCL15LF000
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GPPCL15LF000
- Order Code:
- BT05652
- Product Range
- GP Lithium
- Also Known As:
- GTIN UPC EAN: 4891199130755
- Technical Datasheet:
- GPPCL15LF000 Datasheet
Product Range Selector (GP Lithium)
See all from this product rangeProduct Overview
- Better performance than alkaline at extreme temperatures
- Built-in short circuit protection
- Up to 10 year shelf life
Contents
Batteries only
Product Information
- :
- 1.5V
- :
- AA
- :
- Lithium Iron Disulphide
- :
- 3.1Ah
- :
- 14.3mm
- :
- Raised Positive and Flat Negative
- :
- 50.5mm
- :
- 2
- :
- AA
- :
- 14.5g
- :
- FR6
- :
- 15LF
- :
- -
- :
- GP Lithium
Technical Documents (1)
Also Known As
117 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.75 (£5.70) | ( ) |
5+ | £4.60 (£5.52) | ( ) |
25+ | £4.10 (£4.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.