You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ReCyko+ Pre-Charged NiMH Rechargeable AA Battery, 1300mAh Single (Bulk) - 

GPRHC132E006

GPRHC132E006 - ReCyko+ Pre-Charged NiMH Rechargeable AA Battery, 1300mAh Single (Bulk)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GPRHC132E006
Order Code:
BT06317
Product Range
GP ReCyko
Technical Datasheet:
GPRHC132E006   Datasheet
See all Technical Docs

Product Range Selector (GP ReCyko)

See all from this product range

Product Overview

AA Batteries designed for powering high drain devices such as digital cameras, MP3 players and R/C toys; supplied pre-charged and ready to use.
  • High capacity retention; 70-80% charge after 12 months
  • Lasts up to 7x longer than standard alkaline batteries in digital cameras
  • Recharge up to 1000 times
  • Environmentally friendly
  • Guaranteed for 6 years

Contents

Battery only

Product Information


:
1.2V

:
Nickel Metal Hydride

:
1.3Ah

:
14.5mm

:
AA

:
Raised Positive and Flat Negative

:
50.5mm

:
1

:
AA

:
30g

:
HR6

:
1.2H2 

:
-

:
GP ReCyko

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

989 In stock Need more?

???PF_PDP_RSP_SUP???

£1.77 ( £2.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.77 (£2.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.68 (£2.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --