You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Recyko Pre-Charged NiMH Rechargeable AAA Batteries, 650mAh 4 Pack - 

GPRHCH63E042

GPRHCH63E042 - Recyko Pre-Charged NiMH Rechargeable AAA Batteries, 650mAh 4 Pack
GPRHCH63E042 - Recyko Pre-Charged NiMH Rechargeable AAA Batteries, 650mAh 4 Pack
GPRHCH63E042 - Recyko Pre-Charged NiMH Rechargeable AAA Batteries, 650mAh 4 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GPRHCH63E042
Order Code:
BT07134
Product Range
GP ReCyko
Also Known As:
GTIN UPC EAN: 4891199212673
Technical Datasheet:
GPRHCH63E042   Datasheet
See all Technical Docs

Product Range Selector (GP ReCyko)

See all from this product range

Product Overview

Rethink the way you recharge. New generation Recyko batteries are the ideal solution for powering everyday devices without the waste of single use batteries. Recyko batteries are designed to deliver consistent performance and provide reduced power loss when in storage.
  • Designed to last 9x longer than single use batteries
  • Pre-charged and ready to use straight away
  • Low self-discharge, batteries retain up to 70% power after 12 months storage
  • Works in extreme temperatures from -20°C to 50°C
  • Eco-friendly retail packaging
  • Manufacturer guaranteed for 6 six years or 1000 recharges, whichever comes first

Contents

Batteries only

Product Information


:
1.2V

:
Nickel Metal Hydride

:
650mAh

:
AAA

:
10.5mm

:
44.5mm

:
Raised Positive and Flat Negative

:
4

:
12.5g

:
HR03

:
-

:
GP ReCyko

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4891199212673

59 In stock Need more?

???PF_PDP_RSP_SUP???

£4.90 ( £5.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 4
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.90 (£5.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.73 (£5.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --