You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Microphone Stand with Round Base and One-Hand Clutch - 

GMS231HB

GMS231HB - Microphone Stand with Round Base and One-Hand Clutch
GMS231HB - Microphone Stand with Round Base and One-Hand Clutch
GMS231HB - Microphone Stand with Round Base and One-Hand Clutch
GMS231HB - Microphone Stand with Round Base and One-Hand Clutch
GMS231HB - Microphone Stand with Round Base and One-Hand Clutch
GMS231HB - Microphone Stand with Round Base and One-Hand Clutch
GMS231HB - Microphone Stand with Round Base and One-Hand Clutch
GMS231HB - Microphone Stand with Round Base and One-Hand Clutch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GRAVITY GRAVITY
Manufacturer Part No:
GMS231HB
Order Code:
ST04294

Product Overview

The GMS 231 HB is a premium-quality microphone stand with thick walled tubing, black powder-coated finish and 175cm maximum height. The exceptionally stable round base is made of heavy-duty cast iron, while a rubber ring on the bottom ensures acoustic isolation and surface protection.
  • Straight microphone stand with heavy-duty base
  • Durable, rugged design
  • Fast and convenient single-handed height adjustment
  • Tubing material: Steel
  • Tubing surface: Powder coated
  • Minimum height: 1.08m
  • Maximum height: 1.75m
  • Base material: Cast iron
  • Base diameter: 270mm
  • Interchangeable rings: 1x 20mm
  • Weight: 4.4kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£37.72 ( £45.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £37.72 (£45.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £34.44 (£41.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --