You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Microphone Stand with Folding Tripod Base - 

GMS43

GMS43 - Microphone Stand with Folding Tripod Base
GMS43 - Microphone Stand with Folding Tripod Base
GMS43 - Microphone Stand with Folding Tripod Base
GMS43 - Microphone Stand with Folding Tripod Base
GMS43 - Microphone Stand with Folding Tripod Base
GMS43 - Microphone Stand with Folding Tripod Base

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GRAVITY GRAVITY
Manufacturer Part No:
GMS43
Order Code:
ST04290

Product Overview

The MS 43 is a premium quality microphone stand with thick walled tubing, powder coated finish and 169 cm maximum height. The heavy duty tripod base is made of die cast zinc for an accurate fit of the ultra strong folding legs of steel with hefty rubber caps for surface protection.
  • Solid and durable construction
  • Heavy duty zinc die-cast base
  • Ergonomic handling
  • Interchangeable colour rings (only Black supplied)
  • Tubing material: Steel
  • Tubing surface: Powder coated
  • Minimum height: 1.03m
  • Maximum: 1.69m
  • Base type: Tripod
  • Interchangeable rings: 1x 15mm and 4x 20mm (only Black supplied)
  • Weight: 2.3kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£30.80 ( £36.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.80 (£36.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £25.06 (£30.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --