You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pneumatic Tripod Speaker Stand, Black - 

GSP5211ACB

GSP5211ACB - Pneumatic Tripod Speaker Stand, Black
GSP5211ACB - Pneumatic Tripod Speaker Stand, Black
GSP5211ACB - Pneumatic Tripod Speaker Stand, Black
GSP5211ACB - Pneumatic Tripod Speaker Stand, Black
GSP5211ACB - Pneumatic Tripod Speaker Stand, Black
GSP5211ACB - Pneumatic Tripod Speaker Stand, Black
GSP5211ACB - Pneumatic Tripod Speaker Stand, Black
GSP5211ACB - Pneumatic Tripod Speaker Stand, Black
GSP5211ACB - Pneumatic Tripod Speaker Stand, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GRAVITY GRAVITY
Manufacturer Part No:
GSP5211ACB
Order Code:
ST04299
Product Range
-
Also Known As:
GTIN UPC EAN: 4049521206849

Product Overview

The GSP5211ACB is a classic tripod speaker stand made from thick walled, yet lightweight powder coated aluminium tubing with a maximum height of 195cm. Featuring a built-in air brake it allows you to lower loads up to 50kg with minimum effort. The die-cast aluminium leg collar has been completely redesigned to provide superior durability and longevity. To provide superior strength the height adjustment collar is made of steel and is virtually indestructable. A safety pin securely locks the 35mm diameter extension pole in place. The ergonomic set screw knobs are made from high grade ABS with a soft touch, non-slip thermoplastic coating for comfortable operation.
  • Tubing material: Aluminium
  • Tubing surface: Powder coated
  • Minimum height: 1.06m
  • Maximum height: 1.95m
  • Transport length: 1.05m
  • Material of height adjustment: Steel
  • Base type: tripod
  • Base material: Die-cast aluminium
  • Tubing diameter: 35mm
  • Maximum load: 50kg
  • Weight: 2.8kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4049521206849

1 In stock Need more?

???PF_PDP_RSP_SUP???

£47.20 ( £56.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £47.20 (£56.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £41.43 (£49.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --