You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microphone Stand with Telescopic Boom -
MS 4322 B
- Manufacturer:
- GRAVITY GRAVITY
- Manufacturer Part No:
- MS 4322 B
- Order Code:
- ST04193
- Also Known As:
- GTIN UPC EAN: 4049521190551
- Technical Datasheet:
- MS 4322 B Datasheet
Product Overview
- Solid and durable construction
- 2 Point boom adjustment (tilt & position)
- Telescopic boom arm
- Ergonomic handling
- Interchangeable colour rings system (Black ring pack included, 1x 25mm, 2x 15mm, 4x 20mm)
- Heavy duty zinc die-cast base
- Black powder coated steel tubing
- Boom length: 880mm max.
- Adjustable height: 1030-1690mm
- Transport length 1050mm
- Weight: 2.7kg
Product Information
Technical Documents (1)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.69 (£40.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.