You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microphone Stand with Telescopic Boom -
MS 4322 HDB
- Manufacturer:
- GRAVITY GRAVITY
- Manufacturer Part No:
- MS 4322 HDB
- Order Code:
- ST04194
- Also Known As:
- GTIN UPC EAN: 4049521237522
Product Overview
- Solid and durable construction
- Heavy duty weighted legs of solid steel & zinc die-cast base
- 2 Point boom adjustment (tilt & position)
- Telescopic boom arm
- Ergonomic handling
- Interchangeable colour rings system (Black ring pack included, 1x 25mm, 2x 15mm, 4x 20mm)
- Black powder coated steel tubing
- Boom length: 880mm max.
- Adjustable height: 1030-1690mm
- Transport length 1050mm
- Weight: 4.26kg
Product Information
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.21 (£43.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.