You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Studio Monitor Speaker Stand with Tilt, 50kg -
SP 3202 VT
- Manufacturer:
- GRAVITY GRAVITY
- Manufacturer Part No:
- SP 3202 VT
- Order Code:
- ST04200
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4049521206566
- Technical Datasheet:
- SP 3202 VT Datasheet
Product Overview
- Solid cast-iron base
- Height adjustable pole with clamp & safety pin
- Steel tray with isolating foam rests
- Heavy duty steel construction
- Interchangeable colour rings system (Black ring pack included)
- Includes acoustic isolation spikes
- Max. Load: 50kg
- Tray dimensions (WxD): 250x250mm
- Tray angle adjustment: 0° - 10°
- Tube diameter: 35mm top, 42mm lower
- Adjustable height: 900-1500mm
- Base edge length: 292.5mm
- Weight: 7kg
Product Information
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £55.55 (£66.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























