You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35mm Wind-Up Speaker Stand, 40kg -
SP 4722 B
- Manufacturer:
- GRAVITY GRAVITY
- Manufacturer Part No:
- SP 4722 B
- Order Code:
- ST04197
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4049521207426
Product Overview
- Heavy duty wind-up speaker stand
- 35mm Top tube diameter
- Crank operation for easy speaker raising and lowering
- Height adjustment clamp with safety pin
- Steel tubing
- Die-cast aluminium leg joint
- Interchangeable colour rings system (Black ring pack included)
- Max. Load: 40kg
- Adjustable height: 1500-2400mm
- Weight 9.31kg
Product Information
Technical Documents (2)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £88.38 (£106.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.