You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Set of 2 Aluminium Speaker Stands with Bag -
SS 5211 B SET 1
- Manufacturer:
- GRAVITY GRAVITY
- Manufacturer Part No:
- SS 5211 B SET 1
- Order Code:
- ST04196
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4049521190728
- Technical Datasheet:
- SS 5211 B SET 1 Datasheet
Product Overview
- 2x Lightweight aluminium speaker stands
- 35mm Top tube diameter
- Height adjustment clamp with safety pin
- Die-cast aluminium leg joint
- Interchangeable colour rings system (Black ring pack included, 5x 30mm)
- Max. Load: 50kg
- Adjustable height: 1060-1920mm
- Transport length 1050mm
- Weight 2.2kg (each)
- 600D Nylon transportation bag
- Full length double zip opening
- Central divider & 15mm Padding
- Bag Dimensions (WxHxD): 1070x190x290mm
Product Information
Technical Documents (1)
Also Known As
10 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
15 more will be available week commencing 16/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
15 more will be available week commencing 16/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £82.50 (£99.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























