You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

35mm Round Base Speaker Stand, 25kg - 

SSP WB SET 1

SSP WB SET 1 - 35mm Round Base Speaker Stand, 25kg
SSP WB SET 1 - 35mm Round Base Speaker Stand, 25kg
SSP WB SET 1 - 35mm Round Base Speaker Stand, 25kg
SSP WB SET 1 - 35mm Round Base Speaker Stand, 25kg
SSP WB SET 1 - 35mm Round Base Speaker Stand, 25kg
SSP WB SET 1 - 35mm Round Base Speaker Stand, 25kg
SSP WB SET 1 - 35mm Round Base Speaker Stand, 25kg
SSP WB SET 1 - 35mm Round Base Speaker Stand, 25kg
SSP WB SET 1 - 35mm Round Base Speaker Stand, 25kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GRAVITY GRAVITY
Manufacturer Part No:
SSP WB SET 1
Order Code:
ST04198
Product Range
-
Also Known As:
GTIN UPC EAN: 4049521206542

Product Overview

This rugged speaker stand has a much smaller footprint than tripods and features a 35mm rod with high-strength steel sleeve as well as an ergonomic locking screw and safety pin for secure height adjustment. It comes with an additional weight disc from our patented VARIWEIGHT® stability system, ensuring both a more secure footing and more convenient transport of the system as a whole. The flat round base and the additional disc weigh 15kg in total, thereby ensuring excellent stability.
  • Adjustable height speaker pole with M20 thread
  • 35mm Top tube diameter
  • Height adjustment clamp with safety pin
  • 10kg Cast iron base with M20 thread
  • Base width: 450mm
  • Additional 5kg cast iron base weight (mounts quickly without tools)
  • Max. Load: 25kg
  • Adjustable height: 1050-1800mm (75mm increments)
  • Weight: 17.1kg (total)

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4049521206542

14 In stock

10 more will be available week commencing 13/12/25

Reserving future stock

???PF_PDP_RSP_SUP???

£93.78 ( £112.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £93.78 (£112.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £85.60 (£102.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --