You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, 1 Pole, 12 Position - 

56SD30-01-1-AJN

56SD30-01-1-AJN - Switch, 1 Pole, 12 Position
56SD30-01-1-AJN - Switch, 1 Pole, 12 Position

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GRAYHILL GRAYHILL
Manufacturer Part No:
56SD30-01-1-AJN
Order Code:
SW04578
Product Range
56
Technical Datasheet:
56SD30-01-1-AJN   Datasheet
See all Technical Docs

Product Range Selector (56)

See all from this product range

Product Overview

The 56SD30-01-1-AJN is a single-pole 12-position 1-deck Rotary Switch with shaft/panel seal and adjustable stop. The 56 series switch is made up of tin-zinc-plated zinc die cast housing, passivated 303 stainless steel stop pins, moulded thermoplastic detent rotor, silver over nickel plate brass rotor contact and moulded thermoset plastic base.
  • Requires minimum distance behind the panel
  • Adjustable stop types provide prototypes immediately
  • Tinned music wire detent spring, nickel-plated steel detent balls
  • 100mΩ Maximum contact resistance
  • 10000MΩ Minimum insulation resistance

Applications

Industrial

Product Information


:
12 Position

:
1 Pole

:
30°

:
200mA

:
115V

:
56

:
Non Illuminated

:
200mA

:
30V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£19.96 ( £23.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.96 (£23.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £18.27 (£21.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --