You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, 1 Pole, 12 Position -
56SDP30-01-1-AJN
- Manufacturer:
- GRAYHILL GRAYHILL
- Manufacturer Part No:
- 56SDP30-01-1-AJN
- Order Code:
- SW04577
- Product Range
- 56
- Also Known As:
- 56SDP30-01PAJN
- Technical Datasheet:
- 56SDP30-01-1-AJN Datasheet
Product Range Selector (56)
See all from this product rangeProduct Overview
- Requires minimum distance behind the panel
- Adjustable stop types provide prototypes immediately
- Tinned music wire detent spring, nickel-plated steel detent balls
- 100mΩ Maximum contact resistance
- 10000MΩ Minimum insulation resistance
Applications
Industrial
Product Information
- :
- 12 Position
- :
- 1 Pole
- :
- 30°
- :
- 200mA
- :
- 115V
- :
- 56
- :
- Non Illuminated
- :
- 200mA
- :
- 30V
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.66 (£12.79) | ( ) |
10+ | £9.60 (£11.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.