You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6x 13.5" Deluxe Eco Holly Christmas Crackers - 

XM6401

XM6401 - 6x 13.5" Deluxe Eco Holly Christmas Crackers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XM6401
Order Code:
LP13838
Product Range
-
Also Known As:
GTIN UPC EAN: 5015302164010

Product Overview

Be planet conscious this Christmas! Introducing our new deluxe Christmas crackers, which are 100% recyclable and have no acetate window! Our new eco range contains eco-friendly gifts. Without compromising on design, these attractive crackers will add festive style to any dinner table.
  • Cracker length 13.5"
  • Printed with a holly design and finished with red raffia ties
  • Contents include hats, motto, snap and gift
  • Recyclable crackers and packaging
  • Plastic free gifts
  • Approximate box measurements 41cm x 34cm x 7cm
  • Box of 6

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5015302164010

15 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£8.64 ( £10.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 6
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.64 (£10.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £8.19 (£9.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --