You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mosquito Trap Refill, 2 Pack -
GPMTR
- Manufacturer:
- GREEN PROTECT GREEN PROTECT
- Manufacturer Part No:
- GPMTR
- Order Code:
- SI19249
- Also Known As:
- GTIN UPC EAN: 5060525031441
Product Range Selector (Green Protect - Mosquito Trap)
See all from this product rangeProduct Overview
- Effective against many specifies including yellow fever mosquito, Asian tiger mosquito and marsh mosquito
- Features dual layered glue screen to disrupt the mosquito life cycle
- Insecticide free
- Each refill is effective until the screen is full, approx. 150 insects
- Dimensions (HxWxD): 100mm x 100mm x 33mm
Product Information
- :
- Insect Killer
- :
- -
- :
- Green Protect - Mosquito Trap
Technical Documents (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.68 (£4.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.