You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wasp & Flying Insect Trap Refill, 500ml -
GPWTR
- Manufacturer:
- GREEN PROTECT GREEN PROTECT
- Manufacturer Part No:
- GPWTR
- Order Code:
- SI19173
- Also Known As:
- GTIN UPC EAN: 5060525033483
Product Range Selector (Green Protect - Insect Traps)
See all from this product rangeProduct Overview
- The non-toxic solution contains an ingredient which does not attract bees
- Effective for up to 3 weeks
- Reusable refill designed for use with the Green Protect Wasp and Flying Insect Trap
- Volume: 500ml
Product Information
- :
- Insect Killer
- :
- -
- :
- Green Protect - Insect Traps
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.85 (£7.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.