You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RJ11 to Krone Plug Modular Adaptor - 

ADAPTAJACK KRONE

ADAPTAJACK KRONE - RJ11 to Krone Plug Modular Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEMPO TEMPO
Manufacturer Part No:
ADAPTAJACK KRONE
Order Code:
IN07862
Technical Datasheet:
ADAPTAJACK KRONE   Datasheet
See all Technical Docs

Product Range Selector (AdaptaJack)

See all from this product range

Product Overview

Designed with safety in mind, this new adaptor accepts the fixed shroud plugs commonly found on modern test and measurement equipment and conform to: EN61010 safety standards for use in Measurement Category 1. This makes AdaptaJack™ ideal for use in telecommunications networks throughout the world, where different type connectors are used.Connection to the AdaptaJack™ block is via RJ11 type connector.
  • EN61010 compliant
  • Compatible with “shrouded” 4mm plugs
  • Interchangeable line cords
  • Voltage: 200V DC or peak AC
  • Transient: 0.25A maximum
  • Temperature: -20°C to 50°C (-4°F to +122°F)
  • Maximum Altitude: 2000m (6500 ft)

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£26.98 ( £32.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.98 (£32.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --