You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single-Mode Fibre Optic Launch Box, 500m -
LC500SCUPCSM
- Manufacturer:
- TEMPO TEMPO
- Manufacturer Part No:
- LC500SCUPCSM
- Order Code:
- IN07995
- Technical Datasheet:
- LC500SCUPCSM Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- GR-326 compliant
- Insertion:
1dB @ 1310nm - Pigtails 3mm up Jacket, L = 1m
- Dimensions: 140x96x33mm
- Weight: 350g
Applications
Test & Measurement
Contents
Launch cable, Soft carry case with storage compartment /zipper closure.
Product Information
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £254.13 (£304.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.