You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Network UTP, STP and Coax Cable Tester - 

NC-500 NETCAT PRO 2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEMPO TEMPO
Manufacturer Part No:
NC-500 NETCAT PRO 2
Order Code:
IN06032
Also Known As:
GTIN UPC EAN: 0783310236399
See all Technical Docs

Product Range Selector (NETcat Pro2)

See all from this product range

Product Overview

NETcat Pro2 digital VDV structured wiring troubleshooter with 128 x 128 dots LCD display. This is a digital tool for fast, accurate checking of cables, wiring and network service. It operated using a white LED back-lit touch screen display, the NETcat® Pro2 tests wiring continuity and proper pair allocation, measures the length of cables, determines if network service is available and identifies Power over Ethernet (PoE) cables. Generate four distinct, precision tones for tracing low-loss cables like Cat 5. It is compatible with Greenlee precision digital probes.
  • Identifies active network devices on 10/100/1000 Base-T Ethernet (802.3) networks
  • Memo pad (60 characters)/reminder stored in non-volatile memory
  • RJ45 shielded jacks, F-type threaded female coaxial interface connectors
  • NVP cable library allows for 5 commonly used fixed and 5 user selectable cable types
  • Tests shielded twisted pair (STP), unshielded twisted pair (UTP) and coaxial cables
  • Patch cable and remote jack wire-map
  • Office identification using remote ID units
  • Remote jack ID and verification
  • Operates on a single 9V battery (with low battery indicator)
  • Graphical touch screen display
  • Remote jack ID and verification
  • Operates on a single 9V battery, with low battery indicator
  • Pulsed time domain reflectometer (TDR) shows length of all pairs
  • Compatible with Greenlee precision digital probes
  • Dimensions (WxHxD): 35x170x85mm
  • Weight: 200g

Applications

Test & Measurement

Product Information


:
170mm

:
35mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0783310236399

3 In stock Need more?

???PF_PDP_RSP_SUP???

£323.64 ( £388.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £323.64 (£388.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £317.87 (£381.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --